Part Details for 1N4247BK by Central Semiconductor Corp
Overview of 1N4247BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4247BK
1N4247BK CAD Models
1N4247BK Part Data Attributes
|
1N4247BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4247BK
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | E-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4247BK
This table gives cross-reference parts and alternative options found for 1N4247BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4247BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4946-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4247BK vs 1N4946-T |
1N4946-T3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4247BK vs 1N4946-T3 |
RL105G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4247BK vs RL105G |
RL105V24 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Diodes Incorporated | 1N4247BK vs RL105V24 |
RL105V31 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Diodes Incorporated | 1N4247BK vs RL105V31 |
RL105N11 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Diodes Incorporated | 1N4247BK vs RL105N11 |
1N4247TR | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Central Semiconductor Corp | 1N4247BK vs 1N4247TR |
1N4946GP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 | General Instrument Corp | 1N4247BK vs 1N4946GP |
1F5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Promax-Johnton Electronic Corporation | 1N4247BK vs 1F5G |
JAN1N4946 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | 1N4247BK vs JAN1N4946 |