-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode 400V 1A 2-Pin DO-204AL T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4246GP-E3/54GICT-ND
|
DigiKey | DIODE GEN PURP 400V 1A DO204AL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13587 In Stock |
|
$0.1349 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4246GP-E3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4246GP-E3/54
Vishay Semiconductors
Diode 400V 1A 2-Pin DO-204AL T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4246GP-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4246GP-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4246GP-E3/73 | Diode 400V 1A 2-Pin DO-204AL Ammo | Vishay Semiconductors | 1N4246GP-E3/54 vs 1N4246GP-E3/73 |
1N4246GP/93 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N4246GP-E3/54 vs 1N4246GP/93 |
1N4246GP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, | General Instrument Corp | 1N4246GP-E3/54 vs 1N4246GP |
1N4246GP-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, | Vishay Intertechnologies | 1N4246GP-E3/54 vs 1N4246GP-E3/54 |
1N4246GP-E3 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | 1N4246GP-E3/54 vs 1N4246GP-E3 |