Part Details for 1N4246E3 by Microsemi Corporation
Overview of 1N4246E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4246E3
1N4246E3 CAD Models
1N4246E3 Part Data Attributes:
|
1N4246E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4246E3
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4246E3
This table gives cross-reference parts and alternative options found for 1N4246E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4246E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F4G_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1N4246E3 vs 1F4G_AY_10001 |
1F4G_R2_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1N4246E3 vs 1F4G_R2_00001 |
JAN1N5616 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | Micross Components | 1N4246E3 vs JAN1N5616 |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N4246E3 vs 1N5616 |
1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4246E3 vs 1N4246 |
JANS1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4246E3 vs JANS1N5616 |
JANTX1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4246E3 vs JANTX1N4246 |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4246E3 vs 1N5616 |
JAN1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | General Instrument Corp | 1N4246E3 vs JAN1N5616 |
1F4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1N4246E3 vs 1F4 |