Part Details for 1N4246 by Microchip Technology Inc
Overview of 1N4246 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8199
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip 1N4246 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.2800 | Buy Now |
DISTI #
1N4246-ND
|
DigiKey | DIODE GEN PURP 400V 1A AXIAL Min Qty: 250 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
1N4246
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Bulk (Alt: 1N4246) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $3.5300 | Buy Now |
DISTI #
494-1N4246
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$3.2800 / $3.5300 | Order Now |
DISTI #
1N4246
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4500 / $5.0000 | Buy Now | |
DISTI #
1N4246
|
Avnet Americas | Diode Standard Recovery 400V 1A 2-Pin Case A T/R - Bulk (Alt: 1N4246) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $3.5300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 99 Package Multiple: 1 | 0 |
|
$3.0700 / $3.7100 | Buy Now |
|
ES Components | Microsemi 1N4246 BARE DIE | 4155 in Stock |
|
RFQ | |
|
Master Electronics | 0 |
|
$3.4500 / $5.0000 | Buy Now |
Part Details for 1N4246
1N4246 CAD Models
1N4246 Part Data Attributes:
|
1N4246
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4246
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4246
This table gives cross-reference parts and alternative options found for 1N4246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F4G_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1N4246 vs 1F4G_AY_10001 |
1F4G_R2_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1N4246 vs 1F4G_R2_00001 |
JAN1N5616 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | Micross Components | 1N4246 vs JAN1N5616 |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N4246 vs 1N5616 |
1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4246 vs 1N4246 |
JANS1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4246 vs JANS1N5616 |
JANTX1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4246 vs JANTX1N4246 |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4246 vs 1N5616 |
JAN1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | General Instrument Corp | 1N4246 vs JAN1N5616 |
1F4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1N4246 vs 1F4 |