Part Details for 1N4246 by Central Semiconductor Corp
Overview of 1N4246 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4246
1N4246 CAD Models
1N4246 Part Data Attributes:
|
1N4246
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4246
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GPR-1A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | GPR-1A, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | GPR-1A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4246
This table gives cross-reference parts and alternative options found for 1N4246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F4G_AY_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1N4246 vs 1F4G_AY_10001 |
1F4G_R2_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | 1N4246 vs 1F4G_R2_00001 |
JAN1N5616 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | Micross Components | 1N4246 vs JAN1N5616 |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N4246 vs 1N5616 |
1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4246 vs 1N4246 |
JANS1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4246 vs JANS1N5616 |
JANTX1N4246 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4246 vs JANTX1N4246 |
1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4246 vs 1N5616 |
JAN1N5616 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | General Instrument Corp | 1N4246 vs JAN1N5616 |
1F4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1N4246 vs 1F4 |