1N4167BPBFREE
Central Semiconductor Corp
Description: Zener Diode,

Overview of 1N4167BPBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4167BPBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4167BPBFREE by Central Semiconductor Corp

1N4167BPBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2018-07-13
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
16 Ω
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
16 V
Reverse Current-Max
5 µA
Reverse Test Voltage
12.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
14.4 mV/°C
Voltage Tol-Max
5%
Working Test Current
15.5 mA
Want to compare parts?
  1. 1N4167BPBFREE
    Central Semiconductor Corp
    Zener Diode,
    VS

Alternate Parts for 1N4167BPBFREE

This table gives cross-reference parts and alternative options found for 1N4167BPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4167BPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4745AG Zener Diode Won-Top Electronics Co Ltd 1N4167BPBFREE vs 1N4745AG
1N4745AG-T3-LF Zener Diode Won-Top Electronics Co Ltd 1N4167BPBFREE vs 1N4745AG-T3-LF
1N4745AT-G Zener Diode, Comchip Technology Corporation Ltd 1N4167BPBFREE vs 1N4745AT-G
1N4745AG-TB Zener Diode Won-Top Electronics Co Ltd 1N4167BPBFREE vs 1N4745AG-TB
1N4745AG-T3 Zener Diode Won-Top Electronics Co Ltd 1N4167BPBFREE vs 1N4745AG-T3
1N4745AG-LF Zener Diode Won-Top Electronics Co Ltd 1N4167BPBFREE vs 1N4745AG-LF
Part Number Description Manufacturer Compare
1N4745A Zener Diode, SPC Multicomp 1N4167BPBFREE vs 1N4745A
1N4745AG-T3 Zener Diode Won-Top Electronics Co Ltd 1N4167BPBFREE vs 1N4745AG-T3
1N4745AG-TB Zener Diode Won-Top Electronics Co Ltd 1N4167BPBFREE vs 1N4745AG-TB
1N4745AT-G Zener Diode, Comchip Technology Corporation Ltd 1N4167BPBFREE vs 1N4745AT-G
1N4745AG Zener Diode Won-Top Electronics Co Ltd 1N4167BPBFREE vs 1N4745AG
1N4745AG-LF Zener Diode Won-Top Electronics Co Ltd 1N4167BPBFREE vs 1N4745AG-LF
1N4745AG-T3-LF Zener Diode Won-Top Electronics Co Ltd 1N4167BPBFREE vs 1N4745AG-T3-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4167BPBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4167BPBFREE by Central Semiconductor Corp

  • Please alert me when 1N4167BPBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4167BPBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4167BPBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4167BPBFREE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4167BPBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4167BPBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: