Part Details for 1N415HM by Advanced Semiconductor Inc
Results Overview of 1N415HM by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N415HM Information
1N415HM by Advanced Semiconductor Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N415HM
1N415HM CAD Models
1N415HM Part Data Attributes
|
1N415HM
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N415HM
Advanced Semiconductor Inc
Mixer Diode, X Band, 465ohm Z(V) Max, 6dB Noise Figure, Silicon, DO-23, HERMETIC SEALED, DO-23, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-23 | |
Package Description | HERMETIC SEALED, DO-23, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
Impedance-Max | 465 Ω | |
Impedance-Min | 335 Ω | |
JEDEC-95 Code | DO-23 | |
JESD-30 Code | O-LALF-W2 | |
Noise Figure-Max | 6 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 8 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POINT CONTACT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N415HM
This table gives cross-reference parts and alternative options found for 1N415HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N415HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N415HM | Skyworks Solutions Inc | Check for Price | Mixer Diode, 465ohm Z(V) Max, 6dB Noise Figure, Silicon | 1N415HM vs 1N415HM |
1N415HM | TE Connectivity | Check for Price | SILICON,XBAND, MIXER DIODE | 1N415HM vs 1N415HM |