Part Details for 1N415GM by Massachusetts Bay Technologies
Results Overview of 1N415GM by Massachusetts Bay Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N415GM Information
1N415GM by Massachusetts Bay Technologies is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N415GM
1N415GM CAD Models
1N415GM Part Data Attributes
|
1N415GM
Massachusetts Bay Technologies
Buy Now
Datasheet
|
Compare Parts:
1N415GM
Massachusetts Bay Technologies
Mixer Diode
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASSACHUSETTS BAY TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Type | MIXER DIODE |
Alternate Parts for 1N415GM
This table gives cross-reference parts and alternative options found for 1N415GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N415GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N415GM | Skyworks Solutions Inc | Check for Price | Mixer Diode, 465ohm Z(V) Max, 6.5dB Noise Figure, Silicon | 1N415GM vs 1N415GM |
1N415GM | Advanced Semiconductor Inc | Check for Price | Mixer Diode, X Band, 465ohm Z(V) Max, 6.5dB Noise Figure, Silicon, DO-23, HERMETIC SEALED, DO-23, 2 PIN | 1N415GM vs 1N415GM |