Part Details for 1N4149HL by ROHM Semiconductor
Overview of 1N4149HL by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4149HL
1N4149HL CAD Models
1N4149HL Part Data Attributes
|
1N4149HL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4149HL
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Category CO2 Kg | 8.8 | |
Compliance Temperature Grade | Military: -65C to +200C | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4149HL
This table gives cross-reference parts and alternative options found for 1N4149HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4149HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148T-87Y | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | ROHM Semiconductor | 1N4149HL vs 1N4148T-87Y |
1N4448T-80A | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | ROHM Semiconductor | 1N4149HL vs 1N4448T-80A |
1N4149T-83 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4149HL vs 1N4149T-83 |
1N916VE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4149HL vs 1N916VE |
1N4148HX | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | ROHM Semiconductor | 1N4149HL vs 1N4148HX |
1N914BT-12 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4149HL vs 1N914BT-12 |
1N4148VE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | ROHM Semiconductor | 1N4149HL vs 1N4148VE |
1N4447T-12A | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4149HL vs 1N4447T-12A |
1N4148HG | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | ROHM Semiconductor | 1N4149HL vs 1N4148HG |
1N916T-73 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4149HL vs 1N916T-73 |