Part Details for 1N4148WT by Taitron Components Inc
Overview of 1N4148WT by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WT
1N4148WT CAD Models
1N4148WT Part Data Attributes
|
1N4148WT
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148WT
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148WT
This table gives cross-reference parts and alternative options found for 1N4148WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148WT vs 1N4448W_R2_10001 |
1N4448W-XX-RG70 | Rectifier Diode, | Taitron Components Inc | 1N4148WT vs 1N4448W-XX-RG70 |
MMBD4448_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | 1N4148WT vs MMBD4448_R1_10001 |
1N4148W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148WT vs 1N4148W_R1_10001 |
1N4448W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4148WT vs 1N4448W-XX-TR30 |
1N4448W-XX-TR70 | Rectifier Diode, | Taitron Components Inc | 1N4148WT vs 1N4448W-XX-TR70 |
MMBD4448_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | 1N4148WT vs MMBD4448_R2_10001 |
1N4448WT/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WT vs 1N4448WT/R7 |
1N4448W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148WT vs 1N4448W_R1_10001 |
1N4448W-AQ | Rectifier Diode, | Diotec Semiconductor AG | 1N4148WT vs 1N4448W-AQ |