Part Details for 1N4148WSFL-G3-08 by Vishay Intertechnologies
Overview of 1N4148WSFL-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WSFL-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DIODE GEN PURP 75V 150MA SOD323 | 3000 |
|
RFQ |
Part Details for 1N4148WSFL-G3-08
1N4148WSFL-G3-08 CAD Models
1N4148WSFL-G3-08 Part Data Attributes:
|
1N4148WSFL-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4148WSFL-G3-08
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Diode Type | RECTIFIER DIODE |
Alternate Parts for 1N4148WSFL-G3-08
This table gives cross-reference parts and alternative options found for 1N4148WSFL-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WSFL-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WSFL-G3-08 vs 1N4148WS_R1_00001 |
1N4148WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148WSFL-G3-08 vs 1N4148WS-T1 |
1N4148WS-FL-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4148WSFL-G3-08 vs 1N4148WS-FL-H |
1N4148WS | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-323, 2 PIN | Promax-Johnton Electronic Corporation | 1N4148WSFL-G3-08 vs 1N4148WS |
1N4148WS-FL | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4148WSFL-G3-08 vs 1N4148WS-FL |
1N4148WSF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4148WSFL-G3-08 vs 1N4148WSF |
1N4148WS-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | PanJit Semiconductor | 1N4148WSFL-G3-08 vs 1N4148WS-AU_R1_000A1 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148WSFL-G3-08 vs 1N4148WS |
1N4148WS_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WSFL-G3-08 vs 1N4148WS_R2_00001 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148WSFL-G3-08 vs 1N4148WS |