Part Details for 1N4148WS-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 1N4148WS-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WS-GT1
1N4148WS-GT1 CAD Models
1N4148WS-GT1 Part Data Attributes:
|
1N4148WS-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WS-GT1
This table gives cross-reference parts and alternative options found for 1N4148WS-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WS-GT1 vs 1N4148WS_R1_00001 |
1N4148WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148WS-GT1 vs 1N4148WS-T1 |
1N4148WS-FL-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4148WS-GT1 vs 1N4148WS-FL-H |
1N4148WS | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-323, 2 PIN | Promax-Johnton Electronic Corporation | 1N4148WS-GT1 vs 1N4148WS |
1N4148WS-FL | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4148WS-GT1 vs 1N4148WS-FL |
1N4148WSF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4148WS-GT1 vs 1N4148WSF |
1N4148WS-AU_R1_000A1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | PanJit Semiconductor | 1N4148WS-GT1 vs 1N4148WS-AU_R1_000A1 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148WS-GT1 vs 1N4148WS |
1N4148WS_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WS-GT1 vs 1N4148WS_R2_00001 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148WS-GT1 vs 1N4148WS |