Part Details for 1N4148WS-G-N0RVG by Taiwan Semiconductor
Overview of 1N4148WS-G-N0RVG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WS-G-N0RVG
1N4148WS-G-N0RVG CAD Models
1N4148WS-G-N0RVG Part Data Attributes
|
1N4148WS-G-N0RVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-G-N0RVG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WS-G-N0RVG
This table gives cross-reference parts and alternative options found for 1N4148WS-G-N0RVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-G-N0RVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4148WS | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | 1N4148WS-G-N0RVG vs 1N4148WS |
1N4148WS-GRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | 1N4148WS-G-N0RVG vs 1N4148WS-GRVG |
1N4148WSRRG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | 1N4148WS-G-N0RVG vs 1N4148WSRRG |
1N4148WS-G3-08 | Vishay Intertechnologies | $0.0261 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | 1N4148WS-G-N0RVG vs 1N4148WS-G3-08 |
1N4148WS | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-323, 2 PIN | 1N4148WS-G-N0RVG vs 1N4148WS |
1N4148WS-AQ | Diotec Semiconductor AG | $0.0174 | Rectifier Diode, | 1N4148WS-G-N0RVG vs 1N4148WS-AQ |
1N4148WS-GMRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | 1N4148WS-G-N0RVG vs 1N4148WS-GMRVG |
1N4148WS-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | 1N4148WS-G-N0RVG vs 1N4148WS-7 |
1N4148WSF | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-323F, 2 PIN | 1N4148WS-G-N0RVG vs 1N4148WSF |
1N4148WS-FL | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1N4148WS-G-N0RVG vs 1N4148WS-FL |