Part Details for 1N4148WS-FL-H by Formosa Microsemi Co Ltd
Overview of 1N4148WS-FL-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WS-FL-H
1N4148WS-FL-H CAD Models
1N4148WS-FL-H Part Data Attributes:
|
1N4148WS-FL-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-FL-H
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | HALOGEN FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148WS-FL-H
This table gives cross-reference parts and alternative options found for 1N4148WS-FL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-FL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148WS-FL-H vs 1N4148WS |
1N4148WS | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-323, 2 PIN | Promax-Johnton Electronic Corporation | 1N4148WS-FL-H vs 1N4148WS |
1N4148WS-FL | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4148WS-FL-H vs 1N4148WS-FL |
1N4148WS_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WS-FL-H vs 1N4148WS_R2_00001 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148WS-FL-H vs 1N4148WS |
1N4148WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148WS-FL-H vs 1N4148WS-T1 |
TC1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148WS-FL-H vs TC1N4148WS |
1N4148WS_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WS-FL-H vs 1N4148WS_R1_00001 |
1N4148WSF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4148WS-FL-H vs 1N4148WSF |
1N4148WSRR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148WS-FL-H vs 1N4148WSRR |