Part Details for 1N4148W-G-N0RBG by Taiwan Semiconductor
Overview of 1N4148W-G-N0RBG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148W-G-N0RBG
1N4148W-G-N0RBG CAD Models
1N4148W-G-N0RBG Part Data Attributes
|
1N4148W-G-N0RBG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148W-G-N0RBG
Taiwan Semiconductor
0.15A, 100V, SILICON, SIGNAL DIODE,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W-G-N0RBG
This table gives cross-reference parts and alternative options found for 1N4148W-G-N0RBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-G-N0RBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD4148F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | 1N4148W-G-N0RBG vs MMBD4148F2 |
KDS4148U | KEC | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, USC, 2 PIN | 1N4148W-G-N0RBG vs KDS4148U |
CDSUC4148-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-523F, 2 PIN | 1N4148W-G-N0RBG vs CDSUC4148-HF |
MMBD4148TS_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | 1N4148W-G-N0RBG vs MMBD4148TS_R2_00001 |
MMBD4448W-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | 1N4148W-G-N0RBG vs MMBD4448W-H |
MMBD4148-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | 1N4148W-G-N0RBG vs MMBD4148-TP-HF |
1SS422-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4148W-G-N0RBG vs 1SS422-T1-LF |
1SS422-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | 1N4148W-G-N0RBG vs 1SS422-T1 |
MMBD4448W | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | 1N4148W-G-N0RBG vs MMBD4448W |
BAV16WS-TG-WS | Willas Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1N4148W-G-N0RBG vs BAV16WS-TG-WS |