Part Details for 1N4148W-B0RHG by Taiwan Semiconductor
Overview of 1N4148W-B0RHG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148W-B0RHG
1N4148W-B0RHG CAD Models
1N4148W-B0RHG Part Data Attributes:
|
1N4148W-B0RHG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148W-B0RHG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W-B0RHG
This table gives cross-reference parts and alternative options found for 1N4148W-B0RHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-B0RHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW76TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | 1N4148W-B0RHG vs BAW76TR |
1N9148BRH | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148W-B0RHG vs 1N9148BRH |
1N4448WRHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148W-B0RHG vs 1N4448WRHG |
TS4148RWG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, THIN, 1005, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148W-B0RHG vs TS4148RWG |
1N914BW | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148W-B0RHG vs 1N914BW |
1N914BWSRQG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | 1N4148W-B0RHG vs 1N914BWSRQG |
1N914BWSRQ | Rectifier Diode | Taiwan Semiconductor | 1N4148W-B0RHG vs 1N914BWSRQ |
MMBD4148T | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | 1N4148W-B0RHG vs MMBD4148T |
TC1N914BWT | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148W-B0RHG vs TC1N914BWT |
1N4148X-TP-HF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148W-B0RHG vs 1N4148X-TP-HF |