Part Details for 1N4148TR-RECU by Central Semiconductor Corp
Overview of 1N4148TR-RECU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148TR-RECU
1N4148TR-RECU CAD Models
1N4148TR-RECU Part Data Attributes:
|
1N4148TR-RECU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4148TR-RECU
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148TR-RECU
This table gives cross-reference parts and alternative options found for 1N4148TR-RECU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148TR-RECU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4449 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4148TR-RECU vs 1N4449 |
1N4448-BP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4148TR-RECU vs 1N4448-BP |
1N4448-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4148TR-RECU vs 1N4448-TP |
1N4449TR-RECU | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148TR-RECU vs 1N4449TR-RECU |
1N4148TR-RMCU | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148TR-RECU vs 1N4148TR-RMCU |
1N4449TRLEADFREE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148TR-RECU vs 1N4449TRLEADFREE |
1N4148TRLEADFREE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148TR-RECU vs 1N4148TRLEADFREE |
1N4448BK | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Central Semiconductor Corp | 1N4148TR-RECU vs 1N4448BK |
1N4148TR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N4148TR-RECU vs 1N4148TR |
1N4446 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | ROHM Semiconductor | 1N4148TR-RECU vs 1N4446 |