Part Details for 1N4148GW6_R1_00001 by PanJit Semiconductor
Overview of 1N4148GW6_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148GW6_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N4148GW6R100001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V,Small Signal Switching Diodes,SOT-23 6L,4A RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOT-23 6L,4A RoHS: Compliant Min Qty: 120000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for 1N4148GW6_R1_00001
1N4148GW6_R1_00001 CAD Models
1N4148GW6_R1_00001 Part Data Attributes:
|
1N4148GW6_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148GW6_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148GW6_R1_00001
This table gives cross-reference parts and alternative options found for 1N4148GW6_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148GW6_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4148RZ | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, 0603, 2 PIN | Taiwan Semiconductor | 1N4148GW6_R1_00001 vs TS4148RZ |
1N4148WL2-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DFN1006-2L, 2 PIN | Micro Commercial Components | 1N4148GW6_R1_00001 vs 1N4148WL2-TP |
LBAT46JT1G | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1N4148GW6_R1_00001 vs LBAT46JT1G |
1N4448W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148GW6_R1_00001 vs 1N4448W |
1N4148WL-TP | Rectifier Diode, | Micro Commercial Components | 1N4148GW6_R1_00001 vs 1N4148WL-TP |
MMBD4448-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | 1N4148GW6_R1_00001 vs MMBD4448-H |
1N4149 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Telefunken Microelectronics Gmbh | 1N4148GW6_R1_00001 vs 1N4149 |
MMBD4148TS_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148GW6_R1_00001 vs MMBD4148TS_R1_10001 |
BAR46FILM | 100 V, 150 mA General purpose Signal Schottky Diode | STMicroelectronics | 1N4148GW6_R1_00001 vs BAR46FILM |
IMBD4448-G3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | 1N4148GW6_R1_00001 vs IMBD4448-G3-08 |