Part Details for 1N4148DIE by Fairchild Semiconductor Corporation
Overview of 1N4148DIE by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148DIE
1N4148DIE CAD Models
1N4148DIE Part Data Attributes:
|
1N4148DIE
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148DIE
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Terminal Finish | MATTE TIN |
Alternate Parts for 1N4148DIE
This table gives cross-reference parts and alternative options found for 1N4148DIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148DIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148TA | High Conductance Fast Diode, 5000-FNFLD | onsemi | 1N4148DIE vs 1N4148TA |
1N484B | Rectifier Diode, 1 Element, 0.2A, 130V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4148DIE vs 1N484B |
1N4148-T26A | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | 1N4148DIE vs 1N4148-T26A |
1N4148_T26A | High Conductance Fast Diode, DO-204AH (DO-35) | onsemi | 1N4148DIE vs 1N4148_T26A |
1N4148-T50A | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | 1N4148DIE vs 1N4148-T50A |
1N4148.T26R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148DIE vs 1N4148.T26R |
1N4148TR | High Conductance Fast Diode, 10000-REEL | onsemi | 1N4148DIE vs 1N4148TR |
1N4148T26R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148DIE vs 1N4148T26R |
1N4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148DIE vs 1N4148_NL |
1N4148.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | onsemi | 1N4148DIE vs 1N4148.T50R |