There are no models available for this part yet.
Overview of 1N4148D2B-JQRS.CVB by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1N4148D2B-JQRS.CVB by TT Electronics Resistors
Part Data Attributes for 1N4148D2B-JQRS.CVB by TT Electronics Resistors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-CDSO-N2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for 1N4148D2B-JQRS.CVB
This table gives cross-reference parts and alternative options found for 1N4148D2B-JQRS.CVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148D2B-JQRS.CVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4148D2B-JQRS.CVB vs 1N4148UR-1 |
BAS116-TP | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | 1N4148D2B-JQRS.CVB vs BAS116-TP |
1N4148D2A-JQRS.GCDE | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N4148D2B-JQRS.CVB vs 1N4148D2A-JQRS.GCDE |
1N4148CSM-JQRS | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2B-JQRS.CVB vs 1N4148CSM-JQRS |
1N4148D2B-JQRS.SS | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2B-JQRS.CVB vs 1N4148D2B-JQRS.SS |
1N4148UB2R | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N4148D2B-JQRS.CVB vs 1N4148UB2R |
1N4148D2A-JQRS.CVP | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N4148D2B-JQRS.CVB vs 1N4148D2A-JQRS.CVP |
S-LBAS16HT1G | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | 1N4148D2B-JQRS.CVB vs S-LBAS16HT1G |
BAS16-H | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | 1N4148D2B-JQRS.CVB vs BAS16-H |
1N4148D2A-JQRS.GRPC | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N4148D2B-JQRS.CVB vs 1N4148D2A-JQRS.GRPC |