Part Details for 1N4148 by SPC Multicomp
Overview of 1N4148 by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8783
|
Newark | Diode, Ultrafast Recovery, 150Ma, 75V, Do-204Ah-2, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro 1N4148 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 90000 |
|
$0.0070 / $0.0150 | Buy Now |
DISTI #
65W8782
|
Newark | Diode, Ultrafast Recovery, 150Ma, 75V, Do-204Ah-2, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Multicomp Pro 1N4148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2638 |
|
$0.0160 / $0.0770 | Buy Now |
DISTI #
2306362
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 150mA, 75V, DO-204AH-2, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 90000 |
|
$0.0103 / $0.0185 | Buy Now |
DISTI #
9565124
|
element14 Asia-Pacific | DIODE, 100V,150MA, DO-35 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0125 / $0.0229 | Buy Now |
DISTI #
4245056RL
|
element14 Asia-Pacific | SMALL SIGNAL DIODE, SINGLE, DO-204AH RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0148 / $0.0295 | Buy Now |
DISTI #
4245056
|
element14 Asia-Pacific | SMALL SIGNAL DIODE, SINGLE, DO-204AH RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0148 / $0.0443 | Buy Now |
DISTI #
2306362
|
Farnell | DIODE, ULTRAFAST RECOVERY, 150mA, 75V, DO-204AH-2, FULL REEL RoHS: Compliant Min Qty: 5000 Lead time: 15 Weeks, 6 Days Container: Reel | 90000 |
|
$0.0076 / $0.0163 | Buy Now |
DISTI #
4245056RL
|
Farnell | SMALL SIGNAL DIODE, SINGLE, DO-204AH RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Reel | 210 |
|
$0.0101 / $0.0230 | Buy Now |
DISTI #
4245056
|
Farnell | SMALL SIGNAL DIODE, SINGLE, DO-204AH RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 210 |
|
$0.0101 / $0.0402 | Buy Now |
Part Details for 1N4148
1N4148 CAD Models
1N4148 Part Data Attributes:
|
1N4148
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4148
SPC Multicomp
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148
This table gives cross-reference parts and alternative options found for 1N4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148-TB | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4148 vs 1N4148-TB |
1N4148 | 0.15A, SILICON, SIGNAL DIODE, DO-35, GLASS, SC-40, 2 PIN | Renesas Electronics Corporation | 1N4148 vs 1N4148 |
TC1N4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148 vs TC1N4148 |
1N4148 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Intertechnologies | 1N4148 vs 1N4148 |
1N4148-A | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4148 vs 1N4148-A |
1N4148-T3 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4148 vs 1N4148-T3 |
1N4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS, SC-48, 2 PIN | Hitachi Ltd | 1N4148 vs 1N4148 |
1N4148-P-TAP | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148 vs 1N4148-P-TAP |
1N4148 | Rectifier Diode, | Rochester Electronics LLC | 1N4148 vs 1N4148 |
1N4148 | Rectifier Diode, 1 Element, 0.15A, Silicon | Laube Technology | 1N4148 vs 1N4148 |