1N4148.T50R
Description: Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35

Overview of 1N4148.T50R by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4148.T50R by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4148.T50R by onsemi

1N4148.T50R
onsemi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4148.T50R
    onsemi
    Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
    VS

Alternate Parts for 1N4148.T50R

This table gives cross-reference parts and alternative options found for 1N4148.T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148.T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4148_NL Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N4148.T50R vs 1N4148_NL
1N4148TR High Conductance Fast Diode, 10000-REEL onsemi 1N4148.T50R vs 1N4148TR
1N4148_T50A High Conductance Fast Diode, DO-204AH (DO-35) onsemi 1N4148.T50R vs 1N4148_T50A
1N4148T26R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 1N4148.T50R vs 1N4148T26R
1N4148TR_NL Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N4148.T50R vs 1N4148TR_NL
1N4148 High Conductance Fast Diode, 5000-BLKBG onsemi 1N4148.T50R vs 1N4148
1N4148-T50A High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD onsemi 1N4148.T50R vs 1N4148-T50A
1N4148.T26R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 1N4148.T50R vs 1N4148.T26R
1N4148TA_NL Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N4148.T50R vs 1N4148TA_NL
1N4148TA High Conductance Fast Diode, 5000-FNFLD onsemi 1N4148.T50R vs 1N4148TA
Part Number Description Manufacturer Compare
1N4148 High Conductance Fast Diode, 5000-BLKBG onsemi 1N4148.T50R vs 1N4148
1N4148 Rectifier Diode, 1 Element, Silicon, DO-35 Baneasa SA 1N4148.T50R vs 1N4148
1N4148_T50A High Conductance Fast Diode, DO-204AH (DO-35) onsemi 1N4148.T50R vs 1N4148_T50A
1N4148,133 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin Nexperia 1N4148.T50R vs 1N4148,133
1N4148TA High Conductance Fast Diode, 5000-FNFLD onsemi 1N4148.T50R vs 1N4148TA
1N4148TA_NL Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N4148.T50R vs 1N4148TA_NL
1N914_R2_100A1 Rectifier Diode, 1 Element, 0.075A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N4148.T50R vs 1N914_R2_100A1
1N914_B0_100A1 Rectifier Diode, 1 Element, 0.075A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N4148.T50R vs 1N914_B0_100A1
1N914T/B Rectifier Diode, 1 Element, 0.075A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N4148.T50R vs 1N914T/B
1N4148_NL Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N4148.T50R vs 1N4148_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148.T50R by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148.T50R by onsemi

  • Please alert me when 1N4148.T50R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4148.T50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148.T50R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4148.T50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148.T50R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148.T50R by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: