Part Details for 1N4148-1-TR by Microsemi Corporation
Overview of 1N4148-1-TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148-1-TR
1N4148-1-TR CAD Models
1N4148-1-TR Part Data Attributes:
|
1N4148-1-TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148-1-TR
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | ESA/SCC 5101/023 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148-1-TR
This table gives cross-reference parts and alternative options found for 1N4148-1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Unitrode Corporation | 1N4148-1-TR vs 1N4148-1 |
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, DO-35, 2 PIN | Unitrode Corp (RETIRED) | 1N4148-1-TR vs 1N4148-1 |
1N4148_T50A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4148-1-TR vs 1N4148_T50A |
1N4148T50A | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | 1N4148-1-TR vs 1N4148T50A |
JANTXV1N4148-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4148-1-TR vs JANTXV1N4148-1 |
JANTXV1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4148-1-TR vs JANTXV1N4148-1 |
1N4148-A-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4148-1-TR vs 1N4148-A-F |
JAN1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4148-1-TR vs JAN1N4148-1 |
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N4148-1-TR vs 1N4148-1 |
JANTX1N4148-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N4148-1-TR vs JANTX1N4148-1 |