Part Details for 1N4148-1-E3/TR by Microsemi Corporation
Overview of 1N4148-1-E3/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148-1-E3/TR
1N4148-1-E3/TR CAD Models
1N4148-1-E3/TR Part Data Attributes:
|
1N4148-1-E3/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148-1-E3/TR
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148-1-E3/TR
This table gives cross-reference parts and alternative options found for 1N4148-1-E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-1-E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4148-1-E3/TR vs JANTX1N4148-1 |
1N4148T-77 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, SC-40, 2 PIN | ROHM Semiconductor | 1N4148-1-E3/TR vs 1N4148T-77 |
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N4148-1-E3/TR vs 1N4148-1 |
JANTXV1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corporation | 1N4148-1-E3/TR vs JANTXV1N4148-1 |
JANTX1N4148-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4148-1-E3/TR vs JANTX1N4148-1 |
1N4148_T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148-1-E3/TR vs 1N4148_T50R |
1N4148.T50R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | 1N4148-1-E3/TR vs 1N4148.T50R |
1N4148T50R | 100V, SILICON, SIGNAL DIODE | Texas Instruments | 1N4148-1-E3/TR vs 1N4148T50R |
JAN1N4148-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N4148-1-E3/TR vs JAN1N4148-1 |
1N4148-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4148-1-E3/TR vs 1N4148-1 |