Part Details for 1N4129 by Microchip Technology Inc
Overview of 1N4129 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8141
|
Newark | 62V 500 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4129 RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1200 | Buy Now |
DISTI #
1N4129-ND
|
DigiKey | ZENER DIODE Min Qty: 385 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1200 | Buy Now |
DISTI #
1N4129
|
Avnet Americas | Zener Diode 62V 500mW 2-Pin DO-35 - Bulk (Alt: 1N4129) RoHS: Not Compliant Min Qty: 385 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.2800 | Buy Now |
DISTI #
1N4129/TR
|
Avnet Americas | Zener Diode 62V 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4129/TR) RoHS: Not Compliant Min Qty: 358 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2000 / $2.4600 | Buy Now |
DISTI #
494-1N4129
|
Mouser Electronics | Zener Diodes 62V 500 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.1200 / $2.2800 | Order Now |
DISTI #
1N4129
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $3.2300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 153 Package Multiple: 1 | 0 |
|
$2.0400 / $2.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $3.2300 | Buy Now |
Part Details for 1N4129
1N4129 CAD Models
1N4129 Part Data Attributes
|
1N4129
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4129
Microchip Technology Inc
Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4129
This table gives cross-reference parts and alternative options found for 1N4129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4129-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 62V V(Z), 1.5W, Silicon, Unidirectional, | 1N4129 vs 1N4129-1 |
JAN1N4129 | Motorola Mobility LLC | Check for Price | 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | 1N4129 vs JAN1N4129 |
JAN1N4129-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4129 vs JAN1N4129-1/TR |
1N4129HR | Digitron Semiconductors | Check for Price | Zener Diode | 1N4129 vs 1N4129HR |
1N4129 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4129 vs 1N4129 |
1N4129-1E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4129 vs 1N4129-1E3/TR |
JANTXV1N4129/TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4129 vs JANTXV1N4129/TR |
1N4129 | Motorola Semiconductor Products | Check for Price | Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH | 1N4129 vs 1N4129 |
1N4129(DO35) | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N4129 vs 1N4129(DO35) |