Part Details for 1N4126CE3 by Microsemi Corporation
Overview of 1N4126CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4126CE3
1N4126CE3 CAD Models
1N4126CE3 Part Data Attributes
|
1N4126CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4126CE3
Microsemi Corporation
Zener Diode, 51V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4126CE3
This table gives cross-reference parts and alternative options found for 1N4126CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4126CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4126C-1 | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4126CE3 vs JANTXV1N4126C-1 |
1N4126C-1E3/TR | Zener Diode, 51V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4126CE3 vs 1N4126C-1E3/TR |
JAN1N4126-1C | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4126CE3 vs JAN1N4126-1C |
JANS1N4126C-1 | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4126CE3 vs JANS1N4126C-1 |
JANS1N4126C-1 | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | 1N4126CE3 vs JANS1N4126C-1 |
JANTXV1N4126C/TR | Zener Diode, 51V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4126CE3 vs JANTXV1N4126C/TR |
JAN1N4126C-1 | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | 1N4126CE3 vs JAN1N4126C-1 |
JANTX1N4126C-1 | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4126CE3 vs JANTX1N4126C-1 |
1N4126C | Zener Diode, 51V V(Z), 2%, 0.5W | Jinan Gude Electronic Device Co Ltd | 1N4126CE3 vs 1N4126C |
1N4126C | Zener Diode, 51V V(Z), 2%, 0.5W, | JGD Semiconductors Co Ltd | 1N4126CE3 vs 1N4126C |