Part Details for 1N4126 by JGD Semiconductors Co Ltd
Overview of 1N4126 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4126
1N4126 CAD Models
1N4126 Part Data Attributes
|
1N4126
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4126
JGD Semiconductors Co Ltd
Zener Diode, 51V V(Z), 5%, 0.5W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4126
This table gives cross-reference parts and alternative options found for 1N4126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4126-1 | Zener Diode, 51V V(Z), 5%, 0.25W, | Vishay HiRel Systems | 1N4126 vs JAN1N4126-1 |
1N4126-1E3/TR | Zener Diode, 51V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4126 vs 1N4126-1E3/TR |
JANTX1N4126-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | 1N4126 vs JANTX1N4126-1 |
1N4126-1TRE3 | Zener Diode, 51V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N4126 vs 1N4126-1TRE3 |
JAN1N4126 | Zener Diode, 51V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N4126 vs JAN1N4126 |
JANTXV1N4126/TR | Zener Diode, 51V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4126 vs JANTXV1N4126/TR |
1N4126 | Zener Diode, 51V V(Z), 5%, 0.5W | Jinan Gude Electronic Device Co Ltd | 1N4126 vs 1N4126 |
1N4126-PBF | Zener Diode | Digitron Semiconductors | 1N4126 vs 1N4126-PBF |
JANTX1N4126-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4126 vs JANTX1N4126-1 |
JANTX1N4126 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4126 vs JANTX1N4126 |