There are no models available for this part yet.
Overview of 1N4121UR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4121UR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ8101
|
Newark | 33V 200 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4121UR-1 Min Qty: 249 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.2900 | Buy Now | |
DISTI #
1N4121UR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 249 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2900 | Buy Now | |
DISTI #
1N4121UR-1
|
Avnet Americas | Diode Zener Single 33V 5% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: 1N4121UR-1) RoHS: Not Compliant Min Qty: 249 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.5400 | Buy Now | |
DISTI #
494-1N4121UR-1
|
Mouser Electronics | Zener Diodes 33V 200 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.2900 | Order Now | |
DISTI #
1N4121UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $5.0000 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 98 Package Multiple: 1 | 0 |
|
$3.0900 / $3.7200 | Buy Now | ||
DISTI #
1N4121UR-1
|
Avnet Silica | Diode Zener Single 33V 5% 0.5W 2-Pin MELF DO-213AA Bag (Alt: 1N4121UR-1) RoHS: Not Compliant Min Qty: 249 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
1N4121UR-1
|
EBV Elektronik | Diode Zener Single 33V 5% 0.5W 2-Pin MELF DO-213AA Bag (Alt: 1N4121UR-1) RoHS: Not Compliant Min Qty: 249 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.4700 / $5.0000 | Buy Now |
CAD Models for 1N4121UR-1 by Microchip Technology Inc
Part Data Attributes for 1N4121UR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
200 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for 1N4121UR-1
This table gives cross-reference parts and alternative options found for 1N4121UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4121UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4121UR-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | 1N4121UR-1 vs 1N4121UR-1 |
MLL4121 | ZENER DIODE,SINGLE, TWO TERMINAL,33V V(Z),5%,DO-213AA | Freescale Semiconductor | 1N4121UR-1 vs MLL4121 |
MLL4121 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4121UR-1 vs MLL4121 |
1N4121UR-1E3 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4121UR-1 vs 1N4121UR-1E3 |
1N4121URE3TR | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4121UR-1 vs 1N4121URE3TR |
MLL4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N4121UR-1 vs MLL4121-1 |
JANTX1N4121UR-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | 1N4121UR-1 vs JANTX1N4121UR-1 |
MLL4121E3TR-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N4121UR-1 vs MLL4121E3TR-1 |
1N4121URTR | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4121UR-1 vs 1N4121URTR |
JAN1N4121UR-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Bkc Semiconductors Inc | 1N4121UR-1 vs JAN1N4121UR-1 |
Related Parts for 1N4121UR-1
-
1N3321BZener Diodes
-
1N4254Rectifier Diodes
-
C3216X5R0J476M160ACFixed Capacitors
-
TNPW1206100KBEEAFixed Resistors
-
JAN2N2222AUBSmall Signal Bipolar Transistors
-
SI4816BDY-T1-GE3Small Signal Field-Effect Transistors
-
1404Terminals and Terminal Blocks
-
179Headers and Edge Type Connectors
-
UC3842BNGSwitching Regulator or Controllers