Part Details for 1N4121-AP by Micro Commercial Components
Overview of 1N4121-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4121-AP
1N4121-AP CAD Models
1N4121-AP Part Data Attributes
|
1N4121-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4121-AP
Micro Commercial Components
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4121-AP
This table gives cross-reference parts and alternative options found for 1N4121-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4121-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4121/TR | Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4121-AP vs JANTXV1N4121/TR |
1N4121-1E3 | Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4121-AP vs 1N4121-1E3 |
JANTX1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | 1N4121-AP vs JANTX1N4121-1 |
JANTXV1N4121 | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7, | Compensated Devices Inc | 1N4121-AP vs JANTXV1N4121 |
JAN1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4121-AP vs JAN1N4121-1 |
1N4121-1 | Zener Diode, 33V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | 1N4121-AP vs 1N4121-1 |
1N4121-1E3/TR | Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4121-AP vs 1N4121-1E3/TR |
1N4121 | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 200 | Digitron Semiconductors | 1N4121-AP vs 1N4121 |
1N4121 | Zener Diode, 33V V(Z), 5%, 0.25W, | Fairchild Semiconductor Corporation | 1N4121-AP vs 1N4121 |
JANTXV1N4121 | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7, | Bkc Semiconductors Inc | 1N4121-AP vs JANTXV1N4121 |