Part Details for 1N4117D-1 by MACOM
Overview of 1N4117D-1 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4117D-1
1N4117D-1 CAD Models
1N4117D-1 Part Data Attributes
|
1N4117D-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
1N4117D-1
MACOM
Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 25 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4117D-1
This table gives cross-reference parts and alternative options found for 1N4117D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4117D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4117C-1 | Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4117D-1 vs JANTXV1N4117C-1 |
1N4117 | Zener Diode, 25V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N4117D-1 vs 1N4117 |
JANTXV1N4117-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4117D-1 vs JANTXV1N4117-1 |
1N4117 | 25V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N4117D-1 vs 1N4117 |
JANTX1N4117C-1 | Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4117D-1 vs JANTX1N4117C-1 |
JANTXV1N4117D-1 | Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | 1N4117D-1 vs JANTXV1N4117D-1 |
JANTXV1N4117C-1 | Zener Diode, 25V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4117D-1 vs JANTXV1N4117C-1 |
JANTXV1N4117D-1 | Zener Diode, 25V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | 1N4117D-1 vs JANTXV1N4117D-1 |
JAN1N4117-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4117D-1 vs JAN1N4117-1 |
JANTX1N4117-1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4117D-1 vs JANTX1N4117-1 |