1N4116
Description: Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional,

Overview of 1N4116 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4116 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4116 by Bkc Semiconductors Inc

1N4116
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
19.2 mV/°C
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4116
    Bkc Semiconductors Inc
    Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional,
    VS

Alternate Parts for 1N4116

This table gives cross-reference parts and alternative options found for 1N4116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4116-T Zener Diode, Micro Commercial Components 1N4116 vs 1N4116-T
JANTX1N4116 24V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 Aeroflex Inc 1N4116 vs JANTX1N4116
1N4116-1 Zener Diode, 24V V(Z), 1.5W, Silicon, Unidirectional, Sensitron Semiconductors 1N4116 vs 1N4116-1
JANTX1N4116/TR Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4116 vs JANTX1N4116/TR
JANTXV1N4116 Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products 1N4116 vs JANTXV1N4116
JANTX1N4116 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4116 vs JANTX1N4116
JANTX1N4116-1 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4116 vs JANTX1N4116-1
JANTXV1N4116-1 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4116 vs JANTXV1N4116-1
JANTX1N4116 Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products 1N4116 vs JANTX1N4116
1N4116 Zener Diode, 24V V(Z), 5%, 0.5W, JGD Semiconductors Co Ltd 1N4116 vs 1N4116
Part Number Description Manufacturer Compare
1N4116-1 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4116 vs 1N4116-1
JAN1N4116 Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products 1N4116 vs JAN1N4116
1N4116-1E3/TR Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4116 vs 1N4116-1E3/TR
JANTX1N4116 Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Bkc Semiconductors Inc 1N4116 vs JANTX1N4116
JAN1N4116 24 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC 1N4116 vs JAN1N4116
JANS1N4116-1 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4116 vs JANS1N4116-1
JANTXV1N4116 Zener Diode, 24V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 Compensated Devices Inc 1N4116 vs JANTXV1N4116
1N4116-1 Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4116 vs 1N4116-1
JAN1N4116-1 Zener Diode, 24V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4116 vs JAN1N4116-1
JANTXV1N4116 24V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 Aeroflex Inc 1N4116 vs JANTXV1N4116

Related Parts for 1N4116

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4116 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4116 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of 1N4116 would you like to use for your alert(s)?
  • Please alert me when 1N4116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4116 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: