Part Details for 1N4116-1 by Microchip Technology Inc
Overview of 1N4116-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4116-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8070
|
Newark | 24V 150 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4116-1 RoHS: Compliant Min Qty: 249 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $3.2900 | Buy Now |
DISTI #
1N4116-1-ND
|
DigiKey | DIODE ZENER Min Qty: 249 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2900 | Buy Now |
DISTI #
1N4116-1
|
Avnet Americas | Zener Single 24V 500mW 2-Pin - Bulk (Alt: 1N4116-1) RoHS: Not Compliant Min Qty: 249 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.5400 | Buy Now |
DISTI #
494-1N4116-1
|
Mouser Electronics | Zener Diodes 24V 150 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.2900 | Order Now |
DISTI #
1N4116-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $5.0000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 98 Package Multiple: 1 | 0 |
|
$3.0900 / $3.7200 | Buy Now |
DISTI #
1N4116-1
|
Avnet Silica | Zener Single 24V 500mW 2-Pin (Alt: 1N4116-1) RoHS: Compliant Min Qty: 249 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4700 / $5.0000 | Buy Now |
Part Details for 1N4116-1
1N4116-1 CAD Models
1N4116-1 Part Data Attributes
|
1N4116-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4116-1
Microchip Technology Inc
Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4116-1
This table gives cross-reference parts and alternative options found for 1N4116-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4116-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4116-T | Zener Diode, | Micro Commercial Components | 1N4116-1 vs 1N4116-T |
JANTX1N4116 | 24V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | 1N4116-1 vs JANTX1N4116 |
1N4116-1 | Zener Diode, 24V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | 1N4116-1 vs 1N4116-1 |
JANTX1N4116/TR | Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4116-1 vs JANTX1N4116/TR |
JANTXV1N4116 | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N4116-1 vs JANTXV1N4116 |
JANTX1N4116 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4116-1 vs JANTX1N4116 |
JANTX1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4116-1 vs JANTX1N4116-1 |
JANTXV1N4116-1 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4116-1 vs JANTXV1N4116-1 |
JANTX1N4116 | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N4116-1 vs JANTX1N4116 |
1N4116 | Zener Diode, 24V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N4116-1 vs 1N4116 |