1N4113C
Description: 19V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7

Overview of 1N4113C by Aeroflex Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N4113C by Aeroflex Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4113C by Aeroflex Inc

1N4113C
Aeroflex Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KNOX SEMICONDUCTORS INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
19 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4113C
    Aeroflex Inc
    19V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7
    VS

Alternate Parts for 1N4113C

This table gives cross-reference parts and alternative options found for 1N4113C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4113C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4113D Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4113C vs JANTXV1N4113D
JANTX1N4113D Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4113C vs JANTX1N4113D
JAN1N4113D Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4113C vs JAN1N4113D
1N4113D 19V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Aeroflex Inc 1N4113C vs 1N4113D
JANTX1N4113 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4113C vs JANTX1N4113
JANTXV1N4113 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4113C vs JANTXV1N4113
JAN1N4113 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4113C vs JAN1N4113
1N4113 19V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N4113C vs 1N4113
JANTXV1N4113D Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4113C vs JANTXV1N4113D
JANTX1N4113C Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4113C vs JANTX1N4113C
Part Number Description Manufacturer Compare
JAN1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4113C vs JAN1N4113C-1
JANTX1N4113D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N4113C vs JANTX1N4113D-1
1N4113C-1 Zener Diode, Cobham PLC 1N4113C vs 1N4113C-1
JAN1N4113D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4113C vs JAN1N4113D-1
JAN1N4113D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4113C vs JAN1N4113D-1
JAN1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4113C vs JAN1N4113C-1
JANTX1N4113C-1 Zener Diode, 19V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4113C vs JANTX1N4113C-1
JANTXV1N4113D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N4113C vs JANTXV1N4113D-1
MSP1PMT4113E3 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, DO-216, POWERMITE-2 Microsemi Corporation 1N4113C vs MSP1PMT4113E3
JANTXV1N4113D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4113C vs JANTXV1N4113D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4113C by Aeroflex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4113C by Aeroflex Inc

  • Please alert me when 1N4113C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4113C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4113C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4113C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4113C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4113C by Aeroflex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: