Part Details for 1N4113B by International Semiconductor Inc
Overview of 1N4113B by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N4113B
1N4113B CAD Models
1N4113B Part Data Attributes
|
1N4113B
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4113B
International Semiconductor Inc
Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 19 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4113B
This table gives cross-reference parts and alternative options found for 1N4113B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4113B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4113 | Zener Diode, 19V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Cobham PLC | 1N4113B vs JAN1N4113 |
1N4113 | Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4113B vs 1N4113 |
1N4113-T | Zener Diode, | Micro Commercial Components | 1N4113B vs 1N4113-T |
JANTX1N4113-1 | Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4113B vs JANTX1N4113-1 |
1N4113/TR | Zener Diode, 19V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4113B vs 1N4113/TR |
1N4113 | Zener Diode, 19V V(Z), 5%, 0.25W | International Semiconductor Inc | 1N4113B vs 1N4113 |
JANTXV1N4113-1/TR | Zener Diode, 19V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4113B vs JANTXV1N4113-1/TR |
1N4113-1E3 | Zener Diode, 19V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4113B vs 1N4113-1E3 |
1N4113 | Zener Diode, 19V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4113B vs 1N4113 |
1N4113(DO35) | Zener Diode, 19V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N4113B vs 1N4113(DO35) |