1N4113
Description: Zener Diode, 19V V(Z), 5%, 0.25W,

Overview of 1N4113 by American Power Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N4113 by American Power Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4113 by American Power Devices Inc

1N4113
American Power Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN POWER DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
19 V
Surface Mount
NO
Technology
ZENER
Voltage Tol-Max
5%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4113
    American Power Devices Inc
    Zener Diode, 19V V(Z), 5%, 0.25W,
    VS

Alternate Parts for 1N4113

This table gives cross-reference parts and alternative options found for 1N4113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4113 Zener Diode, 19V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Cobham PLC 1N4113 vs JAN1N4113
1N4113 Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4113 vs 1N4113
1N4113-T Zener Diode, Micro Commercial Components 1N4113 vs 1N4113-T
JANTX1N4113-1 Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4113 vs JANTX1N4113-1
1N4113/TR Zener Diode, 19V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4113 vs 1N4113/TR
1N4113 Zener Diode, 19V V(Z), 5%, 0.25W International Semiconductor Inc 1N4113 vs 1N4113
JANTXV1N4113-1/TR Zener Diode, 19V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4113 vs JANTXV1N4113-1/TR
1N4113-1E3 Zener Diode, 19V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4113 vs 1N4113-1E3
1N4113 Zener Diode, 19V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4113 vs 1N4113
1N4113(DO35) Zener Diode, 19V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation 1N4113 vs 1N4113(DO35)
Part Number Description Manufacturer Compare
JAN1N4113-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4113 vs JAN1N4113-1
JAN1N4113-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4113 vs JAN1N4113-1
1N4113 Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4113 vs 1N4113
JAN1N4113 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4113 vs JAN1N4113
JANTX1N4113-1 Zener Diode, 19V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4113 vs JANTX1N4113-1
1N4113B Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N4113 vs 1N4113B
JANTX1N4113-1 Zener Diode, 19V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Sensitron Semiconductors 1N4113 vs JANTX1N4113-1
JANTX1N4113-1 Zener Diode, 19V V(Z), 5%, 0.4W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4113 vs JANTX1N4113-1
1N4113-1E3/TR Zener Diode, 19V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4113 vs 1N4113-1E3/TR
1N4113 Zener Diode, 19V V(Z), 5%, 0.5W, JGD Semiconductors Co Ltd 1N4113 vs 1N4113

Related Parts for 1N4113

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4113 by American Power Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4113 by American Power Devices Inc

Select Manufacturer
Which Manufacturer of 1N4113 would you like to use for your alert(s)?
  • Please alert me when 1N4113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4113 by American Power Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: