Part Details for 1N4112 by Microsemi Corporation
Overview of 1N4112 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 18 V, 0.48 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 288 |
|
$3.1635 / $5.1300 | Buy Now |
|
Quest Components | 18 V, 0.48 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | 2 |
|
$3.4200 / $5.1300 | Buy Now |
Part Details for 1N4112
1N4112 CAD Models
1N4112 Part Data Attributes
|
1N4112
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4112
Microsemi Corporation
Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4112
This table gives cross-reference parts and alternative options found for 1N4112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4112-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | 1N4112 vs JANTX1N4112-1 |
JANTXV1N4112 | 18V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | 1N4112 vs JANTXV1N4112 |
JAN1N4112-1 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4112 vs JAN1N4112-1 |
1N4112HR | Zener Diode | Digitron Semiconductors | 1N4112 vs 1N4112HR |
1N4112 | Zener Diode, 18V V(Z), 5%, 0.25W | International Semiconductor Inc | 1N4112 vs 1N4112 |
JANTX1N4112-1 | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4112 vs JANTX1N4112-1 |
1N4112-A | Zener Diode, | Micro Commercial Components | 1N4112 vs 1N4112-A |
JANTX1N4112-1/TR | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4112 vs JANTX1N4112-1/TR |
1N4112-1 | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4112 vs 1N4112-1 |
1N4112(DO35)E3 | Zener Diode, 18V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N4112 vs 1N4112(DO35)E3 |