Part Details for 1N4111/TR by Microsemi Corporation
Overview of 1N4111/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4111/TR
1N4111/TR CAD Models
1N4111/TR Part Data Attributes
|
1N4111/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4111/TR
Microsemi Corporation
Zener Diode, 17V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4111/TR
This table gives cross-reference parts and alternative options found for 1N4111/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4111/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4111 | 17V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | 1N4111/TR vs JANTXV1N4111 |
JAN1N4111 | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Cobham PLC | 1N4111/TR vs JAN1N4111 |
1N4111 | Zener Diode, 17V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N4111/TR vs 1N4111 |
1N4111TIN/LEAD | Zener Diode, | Central Semiconductor Corp | 1N4111/TR vs 1N4111TIN/LEAD |
1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | 1N4111/TR vs 1N4111-1 |
1N4111-A | Zener Diode, | Micro Commercial Components | 1N4111/TR vs 1N4111-A |
JANTX1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4111/TR vs JANTX1N4111-1 |
JAN1N4111 | Zener Diode, 17V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4111/TR vs JAN1N4111 |
1N4111-1E3 | Zener Diode, 17V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4111/TR vs 1N4111-1E3 |
JANS1N4111-1 | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4111/TR vs JANS1N4111-1 |