Datasheets
1N4102UR by:

Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA

Part Details for 1N4102UR by Microchip Technology Inc

Overview of 1N4102UR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N4102UR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ7980
Newark 8.7V 200 Ohms Round-End Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4102UR RoHS: Compliant Min Qty: 249 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.2900
  • 500 $3.1600
$3.1600 / $3.2900 Buy Now
DISTI # 1N4102UR
Avnet Americas Diode Zener Single 8.7V 5% 1/2W 2-Pin DO-213AA MELF - Bulk (Alt: 1N4102UR) RoHS: Not Compliant Min Qty: 249 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $3.5400
  • 100 $3.2900
  • 500 $3.1600
$3.1600 / $3.5400 Buy Now
DISTI # 1N4102UR/TR
Avnet Americas Diode Zener Single 8.7V 5% 1/2W 2-Pin DO-213AA MELF - Tape and Reel (Alt: 1N4102UR/TR) RoHS: Not Compliant Min Qty: 249 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 1N4102UR
Microchip Technology Inc Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $3.5400
$3.5400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $5.0000
  • 125 $3.7800
  • 187 $3.5400
  • 249 $3.4700
$3.4700 / $5.0000 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 98 Package Multiple: 1 0
  • 1 $3.7200
  • 100 $3.3700
  • 500 $3.1600
  • 1,000 $3.0900
$3.0900 / $3.7200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 63 $5.0000
  • 125 $3.7800
  • 187 $3.5400
  • 249 $3.4700
$3.4700 / $5.0000 Buy Now

Part Details for 1N4102UR

1N4102UR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4102UR Part Data Attributes

1N4102UR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N4102UR Microchip Technology Inc Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, MLL34, MELF-2
Reach Compliance Code compliant
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 200 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.7 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for 1N4102UR

This table gives cross-reference parts and alternative options found for 1N4102UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4102UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MLL4102TR Microsemi Corporation Check for Price Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 1N4102UR vs MLL4102TR
JAN1N4102UR-1 Sensitron Semiconductors Check for Price Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN 1N4102UR vs JAN1N4102UR-1
MLL4102E3 Microsemi Corporation Check for Price Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 1N4102UR vs MLL4102E3
JANTX1N4102UR-1 Microchip Technology Inc $6.6925 Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA 1N4102UR vs JANTX1N4102UR-1
Part Number Manufacturer Composite Price Description Compare
1N4102UR-PBF Digitron Semiconductors Check for Price Zener Diode 1N4102UR vs 1N4102UR-PBF
MLL4102TR-1 Microsemi Corporation Check for Price Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 1N4102UR vs MLL4102TR-1
MLL4102E3-1 Microsemi Corporation Check for Price Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 1N4102UR vs MLL4102E3-1
JANTXV1N4102UR-1 Microsemi Corporation Check for Price Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN 1N4102UR vs JANTXV1N4102UR-1
JAN1N4102UR-1 VPT Components Check for Price Zener Diode, 1N4102UR vs JAN1N4102UR-1
JAN1N4102UR-1 Microsemi Corporation Check for Price Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN 1N4102UR vs JAN1N4102UR-1
1N4102URHR Digitron Semiconductors Check for Price Zener Diode 1N4102UR vs 1N4102URHR
1N4102UR-1E3 Microsemi Corporation Check for Price Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 1N4102UR vs 1N4102UR-1E3
1N4102UR-1 Microchip Technology Inc $3.9108 Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA 1N4102UR vs 1N4102UR-1
1N4102UR-1 Microsemi Corporation Check for Price Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 1N4102UR vs 1N4102UR-1

1N4102UR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4102UR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4102UR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N4102UR would you like to use for your alert(s)?
  • Please alert me when 1N4102UR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4102UR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4102UR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4102UR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4102UR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4102UR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: