Part Details for 1N4102 by Microchip Technology Inc
Overview of 1N4102 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7977
|
Newark | 8.7V 200 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4102 RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.2900 | Buy Now |
DISTI #
1N4102-ND
|
DigiKey | ZENER DIODE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
352 In Stock |
|
$2.4600 | Buy Now |
DISTI #
1N4102/TR
|
Avnet Americas | Zener Diode 8.7V 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N4102/TR) RoHS: Not Compliant Min Qty: 334 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.3600 / $2.6500 | Buy Now |
DISTI #
1N4102
|
Avnet Americas | Zener Diode 8.7V 500mW 2-Pin DO-35 - Bulk (Alt: 1N4102) RoHS: Not Compliant Min Qty: 358 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.4600 | Buy Now |
DISTI #
494-1N4102
|
Mouser Electronics | Zener Diodes 8.7V 200 Ohms Voltage Regulator RoHS: Not Compliant | 624 |
|
$2.2500 | Buy Now |
DISTI #
1N4102
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
227 Alternates Available |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 227 Factory Stock |
|
$2.4100 / $3.5000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 142 Package Multiple: 1 | 0 |
|
$2.2000 / $2.7100 | Buy Now |
|
ES Components | 0 | 341 in Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 227 Factory Stock |
|
$2.4100 / $3.5000 | Buy Now |
Part Details for 1N4102
1N4102 CAD Models
1N4102 Part Data Attributes
|
1N4102
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4102
Microchip Technology Inc
Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4102
This table gives cross-reference parts and alternative options found for 1N4102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4102 | Zener Diode, 8.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4102 vs JANTX1N4102 |
JAN1N4102-1 | Zener Diode, 8.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4102 vs JAN1N4102-1 |
JAN1N4102-1 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4102 vs JAN1N4102-1 |
JANTX1N4102-1 | Zener Diode, 8.7V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4102 vs JANTX1N4102-1 |
JANTX1N4102 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4102 vs JANTX1N4102 |
JANTXV1N4102 | Zener Diode, 8.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Cobham PLC | 1N4102 vs JANTXV1N4102 |
JANTXV1N4102-1 | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N4102 vs JANTXV1N4102-1 |
JAN1N4102 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4102 vs JAN1N4102 |
1N4102E3/TR | Zener Diode, 8.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4102 vs 1N4102E3/TR |
JANTX1N4102 | Zener Diode, 8.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | 1N4102 vs JANTX1N4102 |