Part Details for 1N4101 by Motorola Semiconductor Products
Overview of 1N4101 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,8.2V V(Z),5%,DO-204AA | 208 |
|
$1.5725 / $3.4000 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,8.2V V(Z),5%,DO-204AA | 41 |
|
$0.4760 / $0.5950 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,8.2V V(Z),5%,DO-204AA | 1 |
|
$2.7552 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$0.5000 / $0.7700 | Buy Now |
|
ES Components | MOT 1N4101 UNINSPECTED | 196 in Stock |
|
RFQ |
Part Details for 1N4101
1N4101 CAD Models
1N4101 Part Data Attributes
|
1N4101
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4101
Motorola Semiconductor Products
Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4101
This table gives cross-reference parts and alternative options found for 1N4101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4101-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4101 vs JAN1N4101-1/TR |
JANS1N4101-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4101 vs JANS1N4101-1 |
JANTXV1N4101-1 | VPT Components | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N4101 vs JANTXV1N4101-1 |
1N4101E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4101 vs 1N4101E3/TR |
JANTX1N4101 | MACOM | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4101 vs JANTX1N4101 |
1N4101TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, | 1N4101 vs 1N4101TRE3 |
1N4101 | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.5W, | 1N4101 vs 1N4101 |
JANTXV1N4101/TR | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4101 vs JANTXV1N4101/TR |
JAN1N4101 | Motorola Mobility LLC | Check for Price | 8.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | 1N4101 vs JAN1N4101 |