1N4100D-1
Description: Zener Diode, 7.5V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N4100D-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4100D-1 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   151
  • 1 $13.7760
  • 28 $8.4952
  • 119 $7.5768
$7.5768 / $13.7760 Buy Now

CAD Models for 1N4100D-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4100D-1 by Microsemi Corporation

1N4100D-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Reference Voltage-Nom
7.5 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4100D-1
    Microsemi Corporation
    Zener Diode, 7.5V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N4100D-1

This table gives cross-reference parts and alternative options found for 1N4100D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4100D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4100D-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4100D-1 vs JANTX1N4100D-1
JAN1N4100-1 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4100D-1 vs JAN1N4100-1
1N4100C-1 Zener Diode, Cobham PLC 1N4100D-1 vs 1N4100C-1
1N4100C-1 Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, MACOM 1N4100D-1 vs 1N4100C-1
1N4100D-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components 1N4100D-1 vs 1N4100D-1
JANTXV1N4100D-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4100D-1 vs JANTXV1N4100D-1
JANTXV1N4100-1 Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4100D-1 vs JANTXV1N4100-1
1N4100D-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, MACOM 1N4100D-1 vs 1N4100D-1
JANTXV1N4100D-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4100D-1 vs JANTXV1N4100D-1
JANTX1N4100D-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4100D-1 vs JANTX1N4100D-1
Part Number Description Manufacturer Compare
JANTXV1N4100C-1 Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4100D-1 vs JANTXV1N4100C-1
JANTXV1N4100D-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4100D-1 vs JANTXV1N4100D-1
JAN1N4100C-1 Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4100D-1 vs JAN1N4100C-1
JANTX1N4100D-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4100D-1 vs JANTX1N4100D-1
JANTXV1N4100D-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4100D-1 vs JANTXV1N4100D-1
JANTX1N4100C-1 Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Bkc Semiconductors Inc 1N4100D-1 vs JANTX1N4100C-1
JANTX1N4100C-1 Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4100D-1 vs JANTX1N4100C-1
JANTX1N4100C Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4100D-1 vs JANTX1N4100C
1N4100D Zener Diode, Cobham PLC 1N4100D-1 vs 1N4100D
JANTXV1N4100D-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4100D-1 vs JANTXV1N4100D-1

Related Parts for 1N4100D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4100D-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4100D-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4100D-1 would you like to use for your alert(s)?
  • Please alert me when 1N4100D-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4100D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4100D-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4100D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4100D-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4100D-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: