Part Details for 1N4057E3 by Microsemi Corporation
Overview of 1N4057E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4057E3
1N4057E3 CAD Models
1N4057E3 Part Data Attributes:
|
1N4057E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4057E3
Microsemi Corporation
Zener Diode, 12.4V V(Z), 5%, 1.5W, Silicon, PLASTIC PACAKGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 12.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N4057E3
This table gives cross-reference parts and alternative options found for 1N4057E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4057E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4057 | Zener Diode, 12.4V V(Z), 5%, 1.5W, Silicon, | Solitron Devices Inc | 1N4057E3 vs 1N4057 |
1N4057 | Zener Diode, 12.4V V(Z), 5%, 1.5W, Silicon, PLASTIC PACAKGE-2 | Microsemi Corporation | 1N4057E3 vs 1N4057 |
1N4057 | Zener Diode, 12.4V V(Z), 5%, 1.5W, Silicon | International Semiconductor Inc | 1N4057E3 vs 1N4057 |