1N4007
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MINIATURE PACKAGE-2

Overview of 1N4007 by Solitron Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4007 by Solitron Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4007 by Solitron Devices Inc

1N4007
Solitron Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SOLITRON DEVICES INC
Package Description
MINIATURE PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
10 µA
Reverse Test Voltage
1000 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4007
    Solitron Devices Inc
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MINIATURE PACKAGE-2
    VS

Alternate Parts for 1N4007

This table gives cross-reference parts and alternative options found for 1N4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Diotec Semiconductor AG 1N4007 vs UF4007
MUR1100-BP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components 1N4007 vs MUR1100-BP
1N4007G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Hitano Enterprise Corp 1N4007 vs 1N4007G
UF4007 Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4007 vs UF4007
UF4007-TP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4007 vs UF4007-TP
UF4007GP-BP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4007 vs UF4007GP-BP-HF
MUR1100-B Rectifier Diode, Micro Commercial Components 1N4007 vs MUR1100-B
MUR1100-TP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4007 vs MUR1100-TP-HF
UF4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM) Paceleader Industrial Corp 1N4007 vs UF4007
UF4007-BP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, Micro Commercial Components 1N4007 vs UF4007-BP-HF
Part Number Description Manufacturer Compare
UF4007T26R Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4007 vs UF4007T26R
UF4007-E3/54 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies 1N4007 vs UF4007-E3/54
1N4007+ Rectifier Diode, SPC Multicomp 1N4007 vs 1N4007+
UF4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON 1N4007 vs UF4007
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 HY Electronic Corp 1N4007 vs 1N4007
1N4007GA1G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4007 vs 1N4007GA1G
1N4007RL Standard Rectifier, 1000 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi 1N4007 vs 1N4007RL
1N4007G-LF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4007 vs 1N4007G-LF
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 General Instrument Corp 1N4007 vs 1N4007
1N4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Diotec Electronics Corp 1N4007 vs 1N4007

Related Parts for 1N4007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4007 by Solitron Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4007 by Solitron Devices Inc

Select Manufacturer
Which Manufacturer of 1N4007 would you like to use for your alert(s)?
  • Please alert me when 1N4007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4007 by Solitron Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: