Diodes
1N4006GP-E3/73
Description: Diode Switching 800V 1A 2-Pin DO-204AL Ammo

Overview of 1N4006GP-E3/73 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4006GP-E3/73 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 1N4006GP-E3/73-ND
DigiKey DIODE GEN PURP 800V 1A DO204AL Lead time: 10 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
Buy Now

CAD Models for 1N4006GP-E3/73 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4006GP-E3/73 by Vishay Semiconductors

1N4006GP-E3/73
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4006GP-E3/73
    Vishay Semiconductors
    Diode Switching 800V 1A 2-Pin DO-204AL Ammo
    VS

Alternate Parts for 1N4006GP-E3/73

This table gives cross-reference parts and alternative options found for 1N4006GP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4006GP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4006GPP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Central Semiconductor Corp 1N4006GP-E3/73 vs 1N4006GPP
1N4006GPHE3TR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4006GP-E3/73 vs 1N4006GPHE3TR
1N4006GPHE3AMP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4006GP-E3/73 vs 1N4006GPHE3AMP
1N4006GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Fagor Electrónica 1N4006GP-E3/73 vs 1N4006GP
1N4006GPE/71 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4006GP-E3/73 vs 1N4006GPE/71
1N4006GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, General Instrument Corp 1N4006GP-E3/73 vs 1N4006GP
1N4006GP-E3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4006GP-E3/73 vs 1N4006GP-E3
1N4006GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4006GP-E3/73 vs 1N4006GP
1N4006GP-TP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4006GP-E3/73 vs 1N4006GP-TP
1N4006GP-T Rectifier Diode, Micro Commercial Components 1N4006GP-E3/73 vs 1N4006GP-T
Part Number Description Manufacturer Compare
1N4006GP/92 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4006GP-E3/73 vs 1N4006GP/92
1N4006GPHE3AMP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4006GP-E3/73 vs 1N4006GPHE3AMP
1N4006GPHE3TR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4006GP-E3/73 vs 1N4006GPHE3TR
1N4006GP-E3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, LEAD FREE, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4006GP-E3/73 vs 1N4006GP-E3
1N4006GP Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN Surge Components Inc 1N4006GP-E3/73 vs 1N4006GP
1N4006GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4006GP-E3/73 vs 1N4006GP
BYT51K-TAP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Vishay Intertechnologies 1N4006GP-E3/73 vs BYT51K-TAP
1N4006GPE/71 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4006GP-E3/73 vs 1N4006GPE/71
1N4006GP-TP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4006GP-E3/73 vs 1N4006GP-TP
1N4006GPP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Central Semiconductor Corp 1N4006GP-E3/73 vs 1N4006GPP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4006GP-E3/73 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4006GP-E3/73 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1N4006GP-E3/73 would you like to use for your alert(s)?
  • Please alert me when 1N4006GP-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4006GP-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4006GP-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4006GP-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4006GP-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4006GP-E3/73 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: