There are no models available for this part yet.
Overview of 1N4005S by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 1N4005S by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-1N4005S-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0211 | Buy Now | |
DISTI #
637-1N4005S
|
Mouser Electronics | Rectifiers Diode, A-405, 600V, 1A RoHS: Compliant | 0 |
|
$0.0180 / $0.1100 | Order Now | |
Onlinecomponents.com | Diode - A-405 - 600V - 1A RoHS: Compliant | 0 |
|
$0.0107 / $0.0168 | Buy Now | ||
DISTI #
1N4005S-DIO
|
TME | Diode: rectifying, THT, 600V, 1A, Ammo Pack, Ifsm: 27A, A405, Ir: 5uA Min Qty: 1 | 0 |
|
$0.0135 / $0.1462 | RFQ |
CAD Models for 1N4005S by Diotec Semiconductor AG
Part Data Attributes for 1N4005S by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2016-02-22
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-PALF-W2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
1.5 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 1N4005S
This table gives cross-reference parts and alternative options found for 1N4005S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4005S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10-06G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Frontier Electronics Co Ltd | 1N4005S vs SF10-06G |
PS106RS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | 1N4005S vs PS106RS |
1A5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | HY Electronic Corp | 1N4005S vs 1A5G |
1JH45TPB2 | DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1N4005S vs 1JH45TPB2 |
1A5-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1N4005S vs 1A5-T |
10D6TA2B1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41 | Nihon Inter Electronics Corporation | 1N4005S vs 10D6TA2B1 |
JANTX5619 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4005S vs JANTX5619 |
HER106SG | 1A, 600V, SILICON, SIGNAL DIODE, | Surge Components Inc | 1N4005S vs HER106SG |
10ERB60DG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Gulfsemi | 1N4005S vs 10ERB60DG |
1N4005SGR0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | 1N4005S vs 1N4005SGR0G |