-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4005GP-AQ-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO204AC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0307 | Buy Now |
DISTI #
2721-1N4005GP-AQTR-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO41 Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-1N4005GP-AQ
|
Mouser Electronics | Rectifiers Diode, DO-41, 600V, 1A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0260 / $0.1800 | Order Now |
|
Onlinecomponents.com | Diode - DO-41 - 600V - 1A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0186 / $0.0235 | Buy Now |
DISTI #
61258787
|
Verical | Rectifier Diode Switching 600V 1A 1500ns Automotive 2-Pin DO-41 Ammo Min Qty: 5000 Package Multiple: 5000 | Americas - 100000 |
|
$0.0239 / $0.0385 | Buy Now |
DISTI #
1N4005GP-AQ-DIO
|
TME | Diode: rectifying, THT, 600V, 1A, Ammo Pack, Ifsm: 30A, DO41, Ir: 50uA Min Qty: 25 | 0 |
|
$0.0213 / $0.0320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4005GP-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4005GP-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-09-18 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1N4005GP-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4005GP-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4005 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4005GP-AQ vs UF4005 |
RAL1J | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diotec Semiconductor AG | 1N4005GP-AQ vs RAL1J |
1H6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Won-Top Electronics Co Ltd | 1N4005GP-AQ vs 1H6 |
FR105SP1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | Taiwan Semiconductor | 1N4005GP-AQ vs FR105SP1G |
1N4005GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N4005GP-AQ vs 1N4005GPPTIN/LEAD |
1T5B0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1N4005GP-AQ vs 1T5B0 |
HT16A1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1N4005GP-AQ vs HT16A1G |
CR1F-060GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N4005GP-AQ vs CR1F-060GPPTIN/LEAD |
1N4005D1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4005GP-AQ vs 1N4005D1 |
FR105SR0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1N4005GP-AQ vs FR105SR0G |