1N4004AT92AX
ROHM Semiconductor
Description: 1A, 400V, SILICON, SIGNAL DIODE, DO-41

Overview of 1N4004AT92AX by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4004AT92AX by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4004AT92AX by ROHM Semiconductor

1N4004AT92AX
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4004AT92AX
    ROHM Semiconductor
    1A, 400V, SILICON, SIGNAL DIODE, DO-41
    VS

Alternate Parts for 1N4004AT92AX

This table gives cross-reference parts and alternative options found for 1N4004AT92AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4004AT92AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4004RL 1A, 400V, SILICON, SIGNAL DIODE, DO-41, PLASTIC, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4004AT92AX vs 1N4004RL
1N4004-T3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N4004AT92AX vs 1N4004-T3
1N4004-GT3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N4004AT92AX vs 1N4004-GT3
1N4004GP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4004AT92AX vs 1N4004GP
1N4004G 1A, 400V, SILICON, SIGNAL DIODE, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N4004AT92AX vs 1N4004G
Part Number Description Manufacturer Compare
10BQ100TR Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN International Rectifier 1N4004AT92AX vs 10BQ100TR
MBRS130T3 SILICON, SIGNAL DIODE, PLASTIC, SMB, 2 PIN Motorola Mobility LLC 1N4004AT92AX vs MBRS130T3
10BQ100 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN International Rectifier 1N4004AT92AX vs 10BQ100
1N4936 1A, 400V, SILICON, SIGNAL DIODE, DO-41, PLASTIC, 59-03, 2 PIN Motorola Mobility LLC 1N4004AT92AX vs 1N4936
MRA4004T3 1A, 400V, SILICON, SIGNAL DIODE, PLASTIC, CASE 403B-01, SMA, 2 PIN Motorola Mobility LLC 1N4004AT92AX vs MRA4004T3
SB120-E3/73 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4004AT92AX vs SB120-E3/73
SM4001TR Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMB, 2 PIN International Rectifier 1N4004AT92AX vs SM4001TR
BAL99LT1 SILICON, SIGNAL DIODE, TO-236AB Motorola Mobility LLC 1N4004AT92AX vs BAL99LT1
1N4004G 1A, 400V, SILICON, SIGNAL DIODE, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N4004AT92AX vs 1N4004G
UFS105J Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214BA, DO-214BA, 2 PIN Microsemi Corporation 1N4004AT92AX vs UFS105J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4004AT92AX by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4004AT92AX by ROHM Semiconductor

  • Please alert me when 1N4004AT92AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4004AT92AX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4004AT92AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4004AT92AX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4004AT92AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4004AT92AX by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: