Part Details for 1N4003G by Taitron Components Inc
Overview of 1N4003G by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4003G
1N4003G CAD Models
1N4003G Part Data Attributes
|
1N4003G
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4003G
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4003G
This table gives cross-reference parts and alternative options found for 1N4003G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4003G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | FCI Semiconductor | 1N4003G vs 1N4003G |
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Jinan Gude Electronic Device Co Ltd | 1N4003G vs 1N4003G |
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | American Power Devices Inc | 1N4003G vs 1N4003G |
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | 1N4003G vs 1N4003G |
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Sino-American Silicon Products Inc | 1N4003G vs 1N4003G |
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Diotec Semiconductor AG | 1N4003G vs 1N4003G |
1N4003G | Standard Recovery Rectifiers; VRRM MAX (V): 200V; IAV MAX (A): 1A; VFM MAX (V): 1.1V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 200V; Package: DO-41 | Galaxy Microelectronics | 1N4003G vs 1N4003G |
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | PRO-AN Electronic Co Ltd | 1N4003G vs 1N4003G |
1N4003G | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | 1N4003G vs 1N4003G |
1N4003G | Rectifier Diode, | Jinan Jingheng Electronics Co Ltd | 1N4003G vs 1N4003G |