Part Details for 1N4002G by FCI Semiconductor
Overview of 1N4002G by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4002G
1N4002G CAD Models
1N4002G Part Data Attributes
|
1N4002G
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4002G
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 1N4002G
This table gives cross-reference parts and alternative options found for 1N4002G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Goodwork Semiconductor Co Ltd | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Diotec Semiconductor AG | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Master Instrument Corp | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode | Silicon Standard Corp | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode | Jinan Jingheng Electronics Co Ltd | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Semi-Conductor Co Ltd | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Yangzhou Yangjie Electronics Co Ltd | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode, | SynSemi Inc | 1N4002G vs 1N4002G |