Diodes
1N4002-E
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN

Overview of 1N4002-E by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4002-E by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4002-E by Rectron Semiconductor

1N4002-E
Rectron Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
1997-01-01
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
1000 V
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4002-E
    Rectron Semiconductor
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN
    VS

Alternate Parts for 1N4002-E

This table gives cross-reference parts and alternative options found for 1N4002-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4002T26R Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4002-E vs 1N4002T26R
1N4002FF 1A, 100V, SILICON, SIGNAL DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N4002-E vs 1N4002FF
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, CASE R-1, 2 PIN Micro Electronics Corporation 1N4002-E vs 1N4002
1N4002TR-RPCU Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4002-E vs 1N4002TR-RPCU
1N4002TR Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4002-E vs 1N4002TR
1N4002BK Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4002-E vs 1N4002BK
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 American Power Devices Inc 1N4002-E vs 1N4002
1N4002-E3/54 Diode 100V 1A 2-Pin DO-204AL T/R Vishay Semiconductors 1N4002-E vs 1N4002-E3/54
1N4002E/91 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4002-E vs 1N4002E/91
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-15 Fagor Electrónica 1N4002-E vs 1N4002
Part Number Description Manufacturer Compare
1N4934GP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4002-E vs 1N4934GP
1N4934T26R Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4002-E vs 1N4934T26R
GP10B-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies 1N4002-E vs GP10B-E3/73
1N4934BK Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4002-E vs 1N4934BK
UF1002-B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4002-E vs UF1002-B
BYW27-100TR Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN Fagor Electrónica 1N4002-E vs BYW27-100TR
RL102FG Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1N4002-E vs RL102FG
1N4934GH06 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4002-E vs 1N4934GH06
1N4934M04 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4002-E vs 1N4934M04
1N4934G-13 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Diodes Incorporated 1N4002-E vs 1N4934G-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4002-E by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4002-E by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1N4002-E would you like to use for your alert(s)?
  • Please alert me when 1N4002-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4002-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4002-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4002-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4002-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4002-E by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: